Filter Your Search
1 - 2 of 2 results
|
93PR100KLF
TT electronics / BI Technologies
|
$51.3795 | Yes | Yes | Active | 100 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | THUMB WHEEL | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Single Turn | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | MATTE TIN | WIRE | 711 µm | 4.57 mm | 12.7 mm | 6.35 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||
|
93PR100KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | THUMB WHEEL | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Single Turn | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | MATTE TIN | WIRE | 711 µm | 4.57 mm | 12.7 mm | 6.35 mm | TT ELECTRONICS PLC | 1/2 ICH, CIRCULAR PACKAGE, 3 PINS, ROHS COMPLIANT | compliant | TT Electronics |