Parametric results for: 93LC76A-E/ST under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93lc76aest
Select parts from the table below to compare.
Compare
Compare
93LC76A-E/ST
Microchip Technology Inc
Check for Price Yes Yes Active 8.192 kbit 8 512X16 5 V 3 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 1 512 512 words SYNCHRONOUS TOTEM POLE SERIAL MICROWIRE 5 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51