Filter Your Search
1 - 1 of 1 results
|
93LC66T/SM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 2 MHz | EEPROM | 100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS | 16 | 200 | 10000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 30 µA | 3 µA | 6 V | 2 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.2 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |