Filter Your Search
1 - 5 of 5 results
|
93LC56B/P
Microchip Technology Inc
|
$0.2834 | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 3 V | 2 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3 V | MICROWIRE | 1 µA | 1.5 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 6 ms | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||
|
93LC56B/PRVA
Microchip Technology Inc
|
Check for Price | Active | 2.048 kbit | 16 | 128X16 | 3 V | 2 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | 200 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1.5 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 6 ms | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
XL93LC56BP
Exel Microelectronics Inc
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | EEPROM | AUTOMATIC WRITE | 16 | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | EXEL MICROELECTRONICS INC | , | unknown | ||||||||||||||||||||||||
|
93LC56B/PG
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1.5 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.2 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
93LC56B/PC22
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 3 V | 2 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | 200 | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 1.5 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 6 ms | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 |