Parametric results for: 93LC46B-E/PG under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 93lc46bepg
Select parts from the table below to compare.
Compare
Compare
93LC46B-E/PG
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 3 V 2 MHz EEPROM 200 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms SOFTWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.27 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.32.00.51
93LC46B-E/PGX
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 3 V 3 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.46 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, 8 compliant EAR99 8542.32.00.51