Parametric results for: 93LC46/SL under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93lc46sl
Select parts from the table below to compare.
Compare
Compare
93LC46/SL
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 4.5 V 2 MHz EEPROM CONFIGURABLE AS 64 X 16 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 3 µA 6 V 2 V CMOS COMMERCIAL 10 ms R-PDSO-G14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.728 mm 9.271 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 14 compliant EAR99 8542.32.00.51