Parametric results for: 93L425ADC under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: 93l425adc
Select parts from the table below to compare.
Compare
Compare
AM93L425ADC
Rochester Electronics LLC
Check for Price Active 1.024 kbit 1 1KX1 5 V 45 ns STANDARD SRAM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-GDIP-T16 75 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.431 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.41
93L425ADCQR
Texas Instruments
Check for Price Obsolete 1.024 kbit 1 1KX1 5 V 25 ns CACHE SRAM 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-GDIP-T16 Not Qualified 75 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.43 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown EAR99 8542.32.00.41 DIP 16
AM93L425ADCB
AMD
Check for Price No No Obsolete 1.024 kbit 1 1KX1 5 V 45 ns STANDARD SRAM 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 65 µA 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-GDIP-T16 Not Qualified e0 75 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.431 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown EAR99 8542.32.00.41 DIP 16
AM93L425ADC
AMD
Check for Price No No Obsolete 1.024 kbit 1 1KX1 5 V 45 ns STANDARD SRAM 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 65 µA 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-GDIP-T16 Not Qualified e0 75 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.431 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown EAR99 8542.32.00.41 DIP 16
93L425ADC
Texas Instruments
Check for Price No No Obsolete 1.024 kbit 1 1KX1 5 V 25 ns CACHE SRAM 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 65 µA 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-GDIP-T16 Not Qualified e0 75 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.43 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.32.00.41 DIP 16
93L425ADC
National Semiconductor Corporation
Check for Price No Obsolete 1.024 kbit 1 1KX1 5 V 25 ns CACHE SRAM 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 65 µA 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-GDIP-T16 Not Qualified e0 75 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.43 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.32.00.41