Filter Your Search
1 - 10 of 16 results
|
AM93L422APCB
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e0 | 75 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.067 mm | 10.16 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP22,.4 | 22 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
MCM93L422APC
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | 75 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.94 mm | 10.16 mm | MOTOROLA INC | DIP | DIP, | 22 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
93L422APC
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 25 ns | CACHE SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e0 | 75 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.105 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP22,.4 | 22 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
93L422APC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 25 ns | CACHE SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e0 | 75 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.105 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MCM93L422APC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | 75 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.94 mm | 10.16 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
CY93L422APC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e0 | 75 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.067 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.400 INCH, PLASTIC, DIP-22 | 22 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
93L422APCQR
Texas Instruments
|
Check for Price | Transferred | 1.024 kbit | 4 | 256X4 | 5 V | 25 ns | CACHE SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | 75 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.105 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 22 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
CY93L422APC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T22 | 75 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.067 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
93L422APCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | TTL | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 2A | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP22,.4 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
AM93L422APCB
Rochester Electronics LLC
|
Check for Price | Active | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T22 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.067 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 |