Parametric results for: 93L16 under Counters

Filter Your Search

1 - 10 of 31 results

|
-
Manufacturer Part Number: 93l16
Select parts from the table below to compare.
Compare
Compare
93L16PCQR
Fairchild Semiconductor Corporation
Check for Price No No Obsolete NO TTL 1 R-PDIP-T16 e0 2A 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 UP 93L YES BINARY COUNTER SYNCHRONOUS 4 DIP DIP16,.3 39 ns 5.25 V 4.75 V 5 V COMMERCIAL POSITIVE EDGE
93L161
Edal Industries Inc
Check for Price Contact Manufacturer 930 mA SILICON RECTIFIER DIODE SINGLE NO 16.1 kV 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown 8541.10.00.80 EAR99
93L16FMQB
Rochester Electronics LLC
Check for Price No No Active YES TTL TCO OUTPUT 1 Not Qualified R-GDFP-F16 e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL ROCHESTER ELECTRONICS LLC DFP, unknown 8542.39.00.01 UP 93L YES BINARY COUNTER SYNCHRONOUS 4 DFP 39 ns 5.5 V 4.5 V 5 V MILITARY POSITIVE EDGE DFP 16 9.6645 mm 2.032 mm 6.604 mm 13 MHz
93L16DCQR
Fairchild Semiconductor Corporation
Check for Price No No Obsolete NO TTL 1 R-XDIP-T16 e0 2A 70 °C 16 CERAMIC RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01 UP 93L YES BINARY COUNTER SYNCHRONOUS 4 DIP DIP16,.3 39 ns 5.25 V 4.75 V 5 V COMMERCIAL POSITIVE EDGE
93L16FC
Fairchild Semiconductor Corporation
Check for Price No No Obsolete YES TTL 1 Not Qualified R-XDFP-F16 e0 2A 70 °C 16 CERAMIC RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DFP, FL16,.3 compliant 8542.39.00.01 UP 93L YES BINARY COUNTER SYNCHRONOUS 4 DFP FL16,.3 39 ns 5.25 V 4.75 V 5 V COMMERCIAL POSITIVE EDGE
93L16DMQB
National Semiconductor Corporation
Check for Price No Obsolete NO TTL TCO OUTPUT 1 Not Qualified R-GDIP-T16 e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 UP 93L YES BINARY COUNTER SYNCHRONOUS 4 DIP DIP16,.3 39 ns 5.5 V 4.5 V 5 V MILITARY POSITIVE EDGE 19.43 mm 5.08 mm 7.62 mm 13 MHz 15 pF 27.5 mA 38535Q/M;38534H;883B
93L162
Edal Industries Inc
Check for Price Contact Manufacturer 930 mA SILICON RECTIFIER DIODE SINGLE NO 16.2 kV 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown 8541.10.00.80 EAR99
93L16DMQB
Texas Instruments
Check for Price No Obsolete NO TTL TCO OUTPUT 1 Not Qualified R-GDIP-T16 e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 UP 93L YES BINARY COUNTER SYNCHRONOUS 4 DIP DIP16,.3 39 ns 5.5 V 4.5 V 5 V MILITARY POSITIVE EDGE 19.43 mm 5.08 mm 7.62 mm 13 MHz 15 pF 27.5 mA 38535Q/M;38534H;883B
93L169
Edal Industries Inc
Check for Price Contact Manufacturer 930 mA SILICON RECTIFIER DIODE SINGLE NO 16.9 kV 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown 8541.10.00.80 EAR99
93L16DC
Fairchild Semiconductor Corporation
Check for Price No No Obsolete NO TTL 1 Not Qualified R-XDIP-T16 e0 2A 70 °C 16 CERAMIC RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP-16 unknown 8542.39.00.01 UP 93L YES BINARY COUNTER SYNCHRONOUS 4 DIP DIP16,.3 39 ns 5.25 V 4.75 V 5 V COMMERCIAL POSITIVE EDGE