Filter Your Search
1 - 4 of 4 results
|
93L10DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 39 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 93 | DECADE COUNTER | TTL | TCO OUTPUT | 13 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||
|
93L10DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 39 ns | 1 | 4 | NO | DIP | 13 MHz | 15 pF | UP | POSITIVE EDGE | 93L | DECADE COUNTER | TTL | TCO OUTPUT | 13 MHz | YES | 4.8 mA | SYNCHRONOUS | 27.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
93L10DMQB
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 39 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 93L | DECADE COUNTER | TTL | TCO OUTPUT | 13 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||
|
93L10DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 39 ns | 1 | 4 | NO | DIP | 13 MHz | 15 pF | UP | POSITIVE EDGE | 93L | DECADE COUNTER | TTL | TCO OUTPUT | 13 MHz | YES | 4.8 mA | SYNCHRONOUS | 27.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |