Filter Your Search
1 - 2 of 2 results
|
93J50RE
Ohmite Mfg Co
|
$3.2858 | Yes | Yes | Active | 50 Ω | 5 % | 3.25 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e3 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 38.1 mm | 5.9 mm | 14.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
93J50R
Ohmite Mfg Co
|
$5.1363 | No | No | Active | 50 Ω | 5 % | 3.25 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38 mm | 5.9 mm | 14.3 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 |