Filter Your Search
1 - 1 of 1 results
|
93C86B-I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 5 V | MICROWIRE | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 2 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |