Filter Your Search
1 - 1 of 1 results
|
93C86B-E/OTG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16.384 kbit | 16 | 1KX16 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 2 ms | SOFTWARE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 2.95 mm | 1.63 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.32.00.51 |