Filter Your Search
1 - 2 of 2 results
|
93C76CT-I/MSG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8.192 kbit | 16 | 512X16 | 5 V | 3 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 2 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.9 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | ROHS COMPLIANT, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
93C76C-TI/MSG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8.192 kbit | 16 | 512X16 | 5 V | 3 MHz | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 2 ms | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP | LEAD FREE, PLASTIC, MO-187, MSOP-8 | 8 | compliant |