Parametric results for: 93C56WI under EEPROMs

Filter Your Search

1 - 10 of 84 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 93c56wi
Select parts from the table below to compare.
Compare
Compare
CAT93C56WI-1.8TE13REVE
Catalyst Semiconductor
Check for Price Yes Obsolete 2.0972 Mbit 16 128KX16 3 V 250 kHz EEPROM 8 1 128000 131.072 k SYNCHRONOUS SERIAL MICROWIRE 6 V 1.8 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOP, 8 unknown
CAT93C56WI-1.8-GT3
onsemi
Check for Price Yes Active 2.048 kbit 16 128X16 5 V 1 MHz EEPROM Also operates at 1.8V and 2.5V 8 100 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOP, SOP8,.25 compliant EAR99 8542.32.00.51
CAT93C56WI
onsemi
Check for Price Yes Yes Obsolete 2.048 kbit 16 128X16 5 V 500 kHz EEPROM 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION 8 100 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 3 µA 6 V 2.5 V CMOS INDUSTRIAL SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
CAT93C56WI-T2REVE
Catalyst Semiconductor
Check for Price Yes Obsolete 2.048 kbit 16 128X16 5 V 500 kHz EEPROM 8 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 5.5 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC 0.150 INCH, GREEN, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51
CAT93C56WI-TE7
Catalyst Semiconductor
Check for Price Yes Yes Transferred 2.048 kbit 8 256X8 5 V 1 MHz EEPROM MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE 16 1 256 256 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOP, 8 unknown EAR99 8542.32.00.51
CAT93C56WI-TE13
onsemi
Check for Price Yes Yes Obsolete 2.048 kbit 16 128X16 5 V 500 kHz EEPROM 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION 8 100 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 3 µA 6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C MIL-STD-883 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC SOP, 8 compliant EAR99 8542.32.00.51
CAT93C56WI-T2E
onsemi
Check for Price Yes Yes Obsolete 2.048 kbit 16 128X16 5 V 1 MHz EEPROM CARD IT ALSO OPERATES AT 0.5MHZ AT 2.5MIN 8 100 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL 2.7 V MICROWIRE 10 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC-8 compliant EAR99 8542.32.00.51
CAT93C56WI-1.8REV-E
Catalyst Semiconductor
Check for Price Yes Obsolete 2.048 kbit 16 128X16 5 V 500 kHz EEPROM 8 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 1.8 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC 0.150 INCH, GREEN, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51
CAT93C56WI-1.8-GT2E
onsemi
Check for Price Yes Yes Obsolete 2.048 kbit 16 128X16 5 V 1 MHz EEPROM CARD IT ALSO OPERATES AT 0.25MHZ AT 1.8MIN 8 100 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL 2.7 V MICROWIRE 10 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC-8 compliant EAR99 8542.32.00.51
CAT93C56WI-1.8REVE
onsemi
Check for Price Yes Yes Obsolete 2.048 kbit 16 128X16 5 V 500 kHz EEPROM 8 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC SOP, 8 compliant EAR99 8542.32.00.51