Parametric results for: 93C56AE/P under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 93c56aep
Select parts from the table below to compare.
Compare
Compare
93C56AE/P
Microchip Technology Inc
Check for Price Yes Yes Active 2.048 kbit 8 256X8 5 V 3 MHz EEPROM 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS 200 1000000 Write/Erase Cycles 1 1 256 256 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 5 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES 2 ms SOFTWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.32.00.51
93C56A-E/P
Microchip Technology Inc
Check for Price Yes Yes Active 2.048 kbit 8 256X8 5 V 3 MHz EEPROM 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS 200 1000000 Write/Erase Cycles 1 1 256 256 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 5 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES 2 ms SOFTWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.32.00.51 Microchip
93C56A-E/PG
Microchip Technology Inc
Check for Price Yes Yes Active 2.048 kbit 8 256X8 5 V 3 MHz EEPROM 200 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 5 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms SOFTWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.32.00.51