Parametric results for: 93C46A-TE/MCGX under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 93c46atemcgx
Select parts from the table below to compare.
Compare
Compare
93C46AT-E/MCGX
Microchip Technology Inc
Check for Price Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 1 mm 3 mm 2 mm MICROCHIP TECHNOLOGY INC HVSON, compliant EAR99 8542.32.00.51
93C46A-TE/MCGX
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 1 mm 3 mm 2 mm MICROCHIP TECHNOLOGY INC HVSON, compliant EAR99 8542.32.00.51 SON 8