Filter Your Search
1 - 2 of 2 results
|
93C06-I/SM
Microchip Technology Inc
|
Check for Price Buy | No | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 1 MHz | EEPROM | AUTOMATIC WRITE; 100K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 40 YEARS | 200 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 4 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 2 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.207 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.207 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
93C06I/SM
Microchip Technology Inc
|
Check for Price Buy | No | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 1 MHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 2 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.2 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.207 INCH, PLASTIC, SOIC-8 | 8 | unknown |