Filter Your Search
1 - 3 of 3 results
|
93C06E/P
Rochester Electronics LLC
|
Check for Price | No | No | Active | 256 bit | 16 | 16X16 | 5 V | 1 MHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 2 ms | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 9.9695 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | ||||||||||||
|
93C06E/P
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 1 MHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 2 ms | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 9.9695 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | ||||||||||||
|
93C06-E/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 1 MHz | EEPROM | AUTOMATIC WRITE; 10K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 40 YEARS | 200 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 4 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 2 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |