Filter Your Search
1 - 1 of 1 results
|
93AA86/SN
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Not Recommended | 16.384 kbit | 16 | 1KX16 | 5 V | 3 MHz | EEPROM | 2.5V TO 4.5V @ 2MHz AND 1.8V TO 2.5V @ 1MHz | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 5 V | MICROWIRE | 100 µA | 3 µA | 6 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |