Parametric results for: 93AA76C-I/MSG under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93aa76cimsg
Select parts from the table below to compare.
Compare
Compare
93AA76C-I/MSG
Microchip Technology Inc
Check for Price Yes Yes Active 8.192 kbit 16 512X16 2.5 V 1 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.9 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP ROHS COMPLIANT, PLASTIC, MSOP-8 8 compliant EAR99 8542.32.00.51