Filter Your Search
1 - 1 of 1 results
|
93AA66C-I/MSG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.096 kbit | 16 | 256X16 | 2.5 V | 3 MHz | EEPROM | ALSO CONFIGURABLE AS 512 X 8 | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 6 ms | SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | ROHS COMPLIANT, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |