Parametric results for: 93AA56CT-I/MNY under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93aa56ctimny
Select parts from the table below to compare.
Compare
Compare
93AA56CT-I/MNY
Microchip Technology Inc
Check for Price Yes Active 2.048 kbit 16 128X16 5 V 1 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 1 128 128 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL YES 6 ms SOFTWARE R-PDSO-N8 e4 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC DFN 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 8 compliant EAR99 8542.32.00.51