Filter Your Search
1 - 2 of 2 results
|
93AA56AT-I/OT
Microchip Technology Inc
|
$0.3448 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | YES | 6 ms | SOFTWARE | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
93AA56AT-I/OTG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 6 ms | SOFTWARE | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.32.00.51 | Microchip |