Filter Your Search
1 - 10 of 4,732 results
|
93939-108HLF
Amphenol Communications Solutions
|
$1.0645 | Yes | Active | 8 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 8 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||||||||||||||||||||||||||||||||||
|
9393-0-15-15-47-27-10-0
Mill-Max Mfg Corp
|
$1.1708 | Yes | Yes | Active | MILL-MAX MFG CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | FEMALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9393-0-15-01-47-27-10-0
Mill-Max Mfg Corp
|
$1.6800 | No | No | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9393-0-15-80-47-27-10-0
Mill-Max Mfg Corp
|
$1.6800 | Yes | Yes | Active | MILL-MAX MFG CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.90.40.00 | Mill-Max | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
9393-0-15-15-47-14-10-0
Mill-Max Mfg Corp
|
$1.7900 | Yes | Yes | Active | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
51939-345LF
Amphenol Communications Solutions
|
$3.5250 | Yes | Active | 3 | 1 | 2.54 mm | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 | 1000VDC V | NO | .973 N | 500 MΩ | .1668 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P3 | COPPER ALLOY | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.499 inch | 0.155 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||||||||||||||||
|
51939-357LF
Amphenol FCi
|
$3.8793 | Yes | Active | 8 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .138-.163 | RECEPTACLE | S4P4 | NOT SPECIFIED | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.75 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
5-2337939-3
TE Connectivity
|
$4.6143 | Active | 98 | 1 mm | 1.1 A | BOARD | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.1A | 1 | NO | NO | NO | -40 °C | 85 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||||||||||||||
|
51939-307LF
Amphenol Communications Solutions
|
$4.9516 | Yes | Active | 6 | 1 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .1668 N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | S4P2 | NOT APPLICABLE | NOT SPECIFIED | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.25 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||||||||||||||||||
|
51939-313LF
Amphenol Communications Solutions
|
$5.9602 | Yes | Active | 19 | 4 | 2.54 mm | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | 1000VDC V | NO | .973 N | 500 MΩ | .1668 N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.561 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions |