Filter Your Search
1 - 1 of 1 results
|
935C1W30K-F
Cornell Dubilier Electronics Inc
|
$21.3691 | Yes | Yes | Active | 30 µF | 100 V | 11.4 A | 10 % | 6 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL | 70 V | e3 | UL | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 27.3 mm | 57.1 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 | Cornell Dubilier |