Filter Your Search
1 - 1 of 1 results
|
935H2W5K-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 µF | 200 V | 8.9 A | 10 % | 11 mΩ | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL | 140 V | e3 | UL | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Chassis Mount | NO | Tin (Sn) | LUG | 19.5 mm | 44.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 |