Filter Your Search
1 - 1 of 1 results
|
935H1W5K-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 µF | 100 V | 7.2 A | 10 % | 10 mΩ | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL | 70 V | e3 | UL | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Chassis Mount | NO | Tin (Sn) | LUG | 16.3 mm | 31.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 |