Filter Your Search
1 - 5 of 5 results
|
9348FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | PARITY GENERATOR/CHECKER | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||
|
9348FMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 51 ns | 1 | 12 | YES | DFP | 9348 | PARITY GENERATOR/CHECKER | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DFP | DFP, | 16 | |||||||||||||
|
9348FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | PARITY GENERATOR/CHECKER | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
9348FMQB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 46 ns | 1 | 12 | YES | DFP | 93 | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DFP | DFP, | 16 | |||||
|
9348FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 46 ns | 1 | 12 | YES | DFP | 15 pF | 93 | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | TRUE | 82 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL16,.3 |