Filter Your Search
1 - 10 of 11 results
|
AM93422ALM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | STANDARD SRAM | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AM93422A/LMC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-CQCC-N28 | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | unknown | 3A001.A.2.C | 8542.32.00.41 | QCCN, | |||||||||||||||
|
93422ALMQB
Texas Instruments
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 130 µA | TTL | MILITARY | S-XQCC-N24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | QCCN, LCC24,.4SQ | |||||||||||||||
|
93422ALMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | CACHE SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.98 mm | 10.16 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | LCC-24 | LCC | 24 | ||||||||
|
AM93422ALM
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | TTL | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.41 | QCCN, LCC28,.35X.55 | ||||||||||||||||
|
CY93422ALMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 130 mA | 4.5 V | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | CERAMIC, LCC-28 | QLCC | 28 | ||
|
93422ALMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 130 µA | TTL | MILITARY | S-XQCC-N24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
93422ALM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | CACHE SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.98 mm | 10.16 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | LCC-24 | LCC | 24 | |||||||||
|
AM93422ALMB
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | TTL | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.41 | QCCN, LCC28,.35X.55 | ||||||||||||||||
|
AM93422ALMB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | STANDARD SRAM | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.41 |