Filter Your Search
1 - 10 of 764 results
|
2199337-5
TE Connectivity
|
$0.3984 | Yes | Active | 8 | 2 | 2.54 mm | 1 | 80 mΩ | 1 A | MALE | 5000 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | PCB CONNECTOR | NO | 100 MΩ | 1A | 1 | NO | NO | NO | UL | 94V-0 | -30 °C | 85 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 12u inch | SURFACE MOUNT | 0.046 inch | 0.046 inch | 0.524 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||
|
2199337-5
TE Connectivity
|
$0.3984 | Yes | Active | 8 | 2 | 2.54 mm | 1 | 80 mΩ | 1 A | MALE | 5000 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | PCB CONNECTOR | NO | 100 MΩ | 1A | 1 | NO | NO | NO | UL | 94V-0 | -30 °C | 85 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 12u inch | SURFACE MOUNT | 0.046 inch | 0.046 inch | 0.524 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
|
78933-770
Amphenol FCi
|
Check for Price | No | No | Obsolete | 70 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
933712-106
Belden Inc
|
Check for Price | Active | MAINS POWER CONNECTOR | NO | NO | NO | BELDEN INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2293372-8
TE Connectivity
|
Check for Price | Yes | Active | 8 | 1 | 5 mm | 6 A | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 6A | 1 | POLARIZED | 220 V | 18 AWG | 20 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | NO | NATURAL | NO | POLARIZED LOCK | ONE | GENERAL PURPOSE | NO | IDC | 0.362 inch | 0.886 inch | 1.57 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
933720770235
Nexperia
|
Check for Price | Yes | Yes | Active | SEPARATE, 2 ELEMENTS | e3 | IEC-60134 | 150 °C | NEXPERIA | compliant | PLASTIC PACKAGE-4 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | R-PDSO-G4 | 1 | 2 | 4 | 225 mA | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | 250 mW | Not Qualified | 250 V | 50 ns | YES | TIN | GULL WING | DUAL | 30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9337-13-01-03-2TR
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | 93 | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9337S-F2-11-80-TR
ECS
|
Check for Price | No | No | Contact Manufacturer | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | e4 | GOLD OVER NICKEL | PHOSPHOR BRONZE | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9337S-A1-02-01-LL
ECS
|
Check for Price | Contact Manufacturer | 37 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | LOCKING LEAD | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.335 inch | 3.72 inch | 0.19 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
933770310235
Nexperia
|
Check for Price | Yes | Yes | Active | SINGLE | e3 | AEC-Q101; IEC-60134 | -65 °C | 150 °C | NEXPERIA | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-3 | SILICON | ZENER DIODE | R-PDSO-G3 | 1 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | 250 mW | YES | TIN | GULL WING | DUAL | 30 | TO-236AB | UNIDIRECTIONAL | 3.6 V | ZENER | 2 % | 5 mA |