Filter Your Search
1 - 2 of 2 results
|
932SQ420DGLFT
Integrated Device Technology Inc
|
$4.2592 | Yes | Yes | Transferred | 25 MHz | 133.33 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G64 | e3 | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-64 | 64 | PAG64 | compliant | EAR99 | 8542.39.00.01 | |||||
|
932SQ420DGLFT
Renesas Electronics Corporation
|
$8.3919 | Yes | Yes | Active | 25 MHz | 146.7 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIE | CMOS | 400 mA | 3.465 V | 3.135 V | R-PDSO-G64 | e3 | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | RENESAS ELECTRONICS CORP | TSSOP | 64 | PAG64 | compliant | NLR | 8542390001 | Renesas Electronics |