Filter Your Search
1 - 2 of 2 results
|
9312S-C2-03-00-LL
ECS
|
Check for Price | Contact Manufacturer | 12 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | LOCKING LEAD | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.295 inch | 0.598 inch | 0.42 inch | 0.3 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||
|
9312S-C2-03-00
ECS
|
Check for Price | Contact Manufacturer | 12 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.295 inch | 0.598 inch | 0.42 inch | 0.3 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |