Filter Your Search
1 - 7 of 7 results
|
9300FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 30 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | 93 | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | 30 MHz | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||
|
9300FMQB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 93 | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | 30 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | DFP | 16 | ||||||||
|
9300FM
AMD
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 93 | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
9300FMB
AMD
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 93 | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
9300FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 4 | YES | DFP | 30 MHz | BIDIRECTIONAL | POSITIVE EDGE | 93 | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
9300FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 30 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | 93 | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | 30 MHz | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||
|
9300FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 26 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 93 | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 |