Filter Your Search
1 - 10 of 12 results
|
92HD89B1X5NDGXZBX
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | e3 | 260 | MATTE TIN | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
92HD89B3X5PRGXZBX
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | e3 | 260 | MATTE TIN | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
92HD89B2X5NDGXYYX8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.3V DIGITAL SUPPLY; 5V ANALOG SUPPLY | 1 | 1.98 V | 1.4 V | COMMERCIAL | S-XQCC-N40 | Not Qualified | e3 | 70 °C | 40 | UNSPECIFIED | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 900 µm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | QFN | ROHS COMPLIANT, QFN-40 | 40 | ||||
|
92HD89B3X5PRGXYYX8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.3V DIGITAL SUPPLY; 5V ANALOG SUPPLY | 1 | 1.98 V | 1.4 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | QFP | ROHS COMPLIANT, QFP-48 | 48 | |||||
|
92HD89B1X5NDGXYYX8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.3V DIGITAL SUPPLY; 5V ANALOG SUPPLY | 1 | 1.98 V | 1.4 V | COMMERCIAL | S-XQCC-N40 | Not Qualified | e3 | 70 °C | 40 | UNSPECIFIED | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 900 µm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | QFN | ROHS COMPLIANT, QFN-40 | 40 | ||||
|
92HD89B3X5PRGXYYX
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.3V DIGITAL SUPPLY; 5V ANALOG SUPPLY | 1 | 1.98 V | 1.4 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | QFP | ROHS COMPLIANT, QFP-48 | 48 | |||||
|
92HD89B2X5NDGXZBX8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | e3 | 3 | 260 | MATTE TIN | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
92HD89B3X5PRGXZBX8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | e3 | 260 | MATTE TIN | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
92HD89B1X5NDGXZBX8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | e3 | 3 | 260 | MATTE TIN | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
92HD89B1X5NDGXYYX
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.3V DIGITAL SUPPLY; 5V ANALOG SUPPLY | 1 | 1.98 V | 1.4 V | COMMERCIAL | S-XQCC-N40 | Not Qualified | e3 | 70 °C | 40 | UNSPECIFIED | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 900 µm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | QFN | ROHS COMPLIANT, QFN-40 | 40 |