Filter Your Search
1 - 10 of 60 results
|
ZW50F92CW3
Honeywell Sensing and Control
|
$6.5297 | Yes | Obsolete | 10000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STANDARD STRAIGHT LEVER | MICRO SWITCH | 5A@250VAC | 5 A | 250 V | 1.99 N | e4 | -40 °C | 105 °C | PANEL MOUNT | IP67 | NO | Silver (Ag) | WIRE | 6.4 mm | 15.15 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||
|
92CX5
Honeywell Sensing and Control
|
$243.9350 | Yes | Yes | Active | unknown | Honeywell | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
92CX200
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ZW50F92CW4-A
Honeywell Sensing and Control
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D492-C1AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | STANDARD FORCE | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(OFF) | 250 V | 2.7939 N | e3 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.4892 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.578 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
92C1D-E20-A15L
Bourns Inc
|
Check for Price | Yes | Active | SHAFT | e3 | -40 °C | 125 °C | PANEL MOUNT | NO | Tin (Sn) | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | HORIZONTAL | Rectangular | 1 | 3 | 1 | 17.45 mm | 22.86 mm | Panel Mount | 15.88 mm | 2 W | 70 °C | 10 kΩ | LINEAR | POTENTIOMETER | 240 deg | CERMET | 150 ppm/°C | J HOOK | 10 % | |||||||||||||||||||||||||||||||||||
|
D492-C3XL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 20.6248 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | QUICK CONNECT | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
D492-C1KL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | 20.6248 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | QUICK CONNECT | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
D492-C3ML
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 20.6248 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | QUICK CONNECT | 2.934 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
92C1A-E16-A15L
Bourns Inc
|
Check for Price | Yes | Active | SHAFT | e3 | -40 °C | 125 °C | PANEL MOUNT | NO | Tin (Sn) | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | HORIZONTAL | Rectangular | 1 | 3 | 1 | 17.45 mm | 22.86 mm | Panel Mount | 15.88 mm | 2 W | 70 °C | 10 kΩ | LINEAR | POTENTIOMETER | 240 deg | CERMET | 150 ppm/°C | J HOOK | 10 % |