Filter Your Search
1 - 1 of 1 results
|
929715-11-25-I
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 50 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M | 1500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.215 inch | 0.125 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 |