Filter Your Search
1 - 10 of 44,075 results
|
5-146292-4
TE Connectivity
|
$0.0317 | Yes | Yes | Obsolete | 4 | 1 | 2.54 mm | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 3A | 1 | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | SOLDERABLE RETENTION CLIPS | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | NO | BLACK | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
9242-0-00-80-00-00-08-0
Mill-Max Mfg Corp
|
$0.0541 | Active | MILL-MAX MFG CORP | unknown | Mill-Max | EAR99 | 8536.90.40.00 | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2110992-4
TE Connectivity
|
$0.0561 | Yes | Obsolete | 4 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED, LATCHED | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||
|
69192-406
Amphenol FCi
|
$0.1396 | No | Yes | Obsolete | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MINERAL FILLED LIQUID CRYSTAL POLYMER | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA, UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
93992-403HLF
Amphenol Communications Solutions
|
$0.1410 | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 3 | ||||||||||||||||||||||||||||||||||||
|
69192-406HLF
Amphenol Communications Solutions
|
$0.1605 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE/PCT-POLYESTER | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA, UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 6 | |||||||||||||||
|
MTSW-102-28-T-S-924
Samtec Inc
|
$0.1671 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
1510492401
Molex
|
$0.1685 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1969592-4
TE Connectivity
|
$0.1727 | Yes | Active | 14 | 2 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | 0.098 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | WIRE | 0.406 inch | 0.786 inch | 0.802 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||
|
1-1969592-4
TE Connectivity
|
$0.1727 | Yes | Active | 14 | 2 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | 0.098 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | WIRE | 0.406 inch | 0.786 inch | 0.802 inch | TE CONNECTIVITY LTD | unknown |