Filter Your Search
1 - 2 of 2 results
|
9240LPRPQI
Data Device Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 1 | 0.0183 % | 14 | 10 MHz | YES | A/D CONVERTER | 1 | BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, WORD | S-XQFP-F44 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 44 | UNSPECIFIED | QFF | QFL44,.65SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 16.51 mm | 5.207 mm | 16.51 mm | DATA DEVICE CORP | RAD-PAK, QFP-44 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
9240LPRPQI
Maxwell Technologies
|
Check for Price | Transferred | 5 V | 5.25 V | 1 | 0.0183 % | 14 | 10 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, WORD | S-XQFP-F44 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 44 | UNSPECIFIED | QFF | QFL44,.65SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 16.51 mm | 5.207 mm | 16.51 mm | MAXWELL TECHNOLOGIES INC | QFF, QFL44,.65SQ | compliant | 3A001.A.2.C | 8542.39.00.01 | QFP | 44 |