Filter Your Search
1 - 10 of 27 results
|
9233NCDK-4U4315
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9233NCDK-4U4325
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9233NCDK-4U4311/4
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9233NCDK
APEM Inc
|
Check for Price | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | STANDARD PLUNGER | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | DUST PROOF; WATER PROOF | NO | SOLDER | 8.9 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||
|
9233NCDK-0U4311
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLUSH PLUNGER | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9233NCDK-4U4321
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9233NCDK-4U4326
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9233NCDK-4U4321/4
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9233NCDK-0
APEM Inc
|
Check for Price | Active | MINIATURE SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
9233NCDK-4U4317/1
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 |