Filter Your Search
1 - 1 of 1 results
|
923-400J-40H
Amphenol Corporation
|
Check for Price | Active | 50 | 4 | 1.1 mm | 4 | 10 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | PRESS FIT | 0.283 inch | 0.472 inch | 0.736 inch | 0.059 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |