Filter Your Search
1 - 10 of 4,320 results
|
59202-F24-10A047LF
Amphenol Communications Solutions
|
$2.0822 | Yes | Active | 20 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 8u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.787 inch | AMPHENOL ICC | LEAD FREE | 20 | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
59202-F24-10-047LF
Amphenol Communications Solutions
|
$3.2144 | Yes | Active | 20 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | NO | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 8u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.787 inch | AMPHENOL ICC | LEAD FREE | 20 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
59202-F26-24-047LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | NO | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 8u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.89 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
59202-F30-21-047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | NO | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 8u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.654 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
59202-F40-24P047
Amphenol FCi
|
Check for Price | No | No | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.89 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
59202-F28-23A047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 46 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 8u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.811 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
59202-F40-08-047
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1 GΩ | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | 8u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
59202-F-22-13-047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2 mm | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | 59202 | NO | NO | NO | e4 | NO | 94V-0 | GOLD (8) | COPPER ALLOY | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | ||||||||||||||||||||||||||||||
|
59202-F28-13P047
Amphenol FCi
|
Check for Price | No | No | Active | 26 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.024 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
59202-F-26-22-047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 44 | 2 | 2 mm | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | 59202 | NO | NO | NO | e4 | NO | 94V-0 | GOLD (8) | COPPER ALLOY | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant |