Filter Your Search
1 - 2 of 2 results
|
91C1A-D24-D13L
Bourns Inc
|
Check for Price | Yes | Active | 5 kΩ | 20 % | 500 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 225 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | 14068.83 | 4.64 | 65279.371199999994 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 6(b)-II, 6(c), 7(c)-I | 2024-06-27 | 7439-92-1 | 96 | YES | 1309-64-4, 7439-92-1, 7440-02-0, 1317-36-8, 1313-99-1, 1333-86-4, 7440-41-7 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | |||||
|
91C1A-D24-D13
Bourns Inc
|
Check for Price | No | Obsolete | 5 kΩ | 20 % | 250 mW | 6350 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 91 | 125 °C | -40 °C | Single Turn | 225 deg | 15.29 mm | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | unknown | 4.64 | Automotive: -40C to +125C | 2022-01-17 | 7439-92-1 | [object Object],[object Object] |