Parametric results for: 91ar250klf under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 91ar250klf
Select parts from the table below to compare.
Compare
Compare
91AR250KLF
TT electronics / BI Technologies
$0.8511 Yes Yes Active 250 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 250 70 °C NO 250 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 174 deg Matte Tin (Sn) WIRE 508 µm 4.57 mm 9.525 mm 5.08 mm BI TECHNOLOGIES CORP PCB Mount, compliant EAR99 8533.40.80.50
91AR250KLF
TT Electronics Resistors
Check for Price Yes Active 250 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 250 70 °C NO 250 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 174 deg Matte Tin (Sn) WIRE 508 µm 4.57 mm 9.525 mm 5.08 mm TT ELECTRONICS PLC ROHS COMPLIANT compliant