Filter Your Search
1 - 10 of 10 results
|
91A1D-A28-B12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
91A1D-A28-B13
Bourns Inc
|
Check for Price | No | Obsolete | 5 kΩ | 20 % | 500 mW | 6363 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A28-B10L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
91A1D-A28-B12
Bourns Inc
|
Check for Price | No | Obsolete | 2.5 kΩ | 20 % | 500 mW | 6363 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A28-B16
Bourns Inc
|
Check for Price | No | Obsolete | 20 kΩ | 20 % | 500 mW | 6363 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A28-B17L
Bourns Inc
|
Check for Price | Yes | Active | 25 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
91A1D-A28-B16L
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
91A1D-A28-B18
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 20 % | 500 mW | 6363 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | ||||||||||||||
|
91A1D-A28-B18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
91A1D-A28-B10
Bourns Inc
|
Check for Price | No | Obsolete | 1 kΩ | 20 % | 500 mW | 6363 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 22.86 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown |