Parametric results for: 91XR100K under Variable Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 91xr100k
Select parts from the table below to compare.
Compare
Compare
91XR100KLF
TT electronics / BI Technologies
Check for Price Yes Yes Active 100 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 250 70 °C NO 250 V e3 125 °C -55 °C HORIZONTAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 174 deg Matte Tin (Sn) WIRE 508 µm 4.57 mm 9.525 mm 8.763 mm BI TECHNOLOGIES CORP PCB Mount, compliant EAR99 8533.40.80.50
91XR100K
TT electronics / BI Technologies
Check for Price No No Active 100 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 250 70 °C NO 250 V e0 125 °C -55 °C HORIZONTAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 174 deg Tin/Lead (Sn/Pb) WIRE 508 µm 4.57 mm 9.525 mm 8.763 mm BI TECHNOLOGIES CORP PCB Mount, compliant EAR99 8533.40.80.50
91XR100K
TT Electronics Resistors
Check for Price No Active 100 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 250 70 °C NO 250 V e0 125 °C -55 °C HORIZONTAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 174 deg Tin/Lead (Sn/Pb) WIRE 508 µm 4.57 mm 9.525 mm 8.763 mm TT ELECTRONICS PLC 3/8 INCH, CIRCULAR, 3 PINS compliant