Filter Your Search
1 - 2 of 2 results
|
91R1A-J22-B23
Bourns Inc
|
Check for Price | No | Obsolete | 500 kΩ | 20 % | 500 mW | 6350 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 91 | 125 °C | -40 °C | Single Turn | 240 deg | 15.29 mm | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | unknown | ||||||||||||||
|
91R1A-J22-B23L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | BOURNS INC | not_compliant |