Parametric results for: 91MCE16-S3P under Snap Acting/Limit Switches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 91mce16s3p
Select parts from the table below to compare.
Compare
Compare
91MCE16-S3PQ
Honeywell Sensing and Control
Check for Price Obsolete 550 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PLASTIC ROLLER LEVER 6A@120VAC .55A@125VDC 6 A 120 V 14 N -25 °C 85 °C PANEL MOUNT IP67 NO CONNECTOR 16.2 mm 66.5 mm 30 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
91MCE16-S3P
Honeywell Sensing and Control
Check for Price Yes Yes Active 550 mA 120 V 500000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH 91MCE LEVER 6A@120VAC .55A@120VDC 6 A 120 V 14 N -25 °C 85 °C PANEL MOUNT IP67 NO WIRE 16.2 mm 66.5 mm 30 mm HONEYWELL SENSING AND CONTROL unknown
91MCE16S3P
Honeywell Sensing and Control
Check for Price Yes Obsolete 550 mA 120 V 500000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER 6A@120VAC .55A@120VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP67 NO WIRE 16.2 mm 66.5 mm 30 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00