Filter Your Search
1 - 2 of 2 results
|
91911-31541LF
Amphenol FCi
|
$3.9297 | Yes | Yes | Active | 41 | 2 | 1 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | e3 | NO | UL | 94V-0 | TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.93 mm | 15u inch | SURFACE MOUNT | 0.22 inch | 0.147 inch | 0.996 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||
|
91911-31541LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 41 | 2 | 1 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | e3 | NO | UL | 94V-0 | TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.93 mm | 15u inch | SURFACE MOUNT | 0.22 inch | 0.147 inch | 0.996 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 41 |