Filter Your Search
1 - 2 of 2 results
|
91615-321ANLF
Amphenol Communications Solutions
|
Check for Price | Active | 42 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, DUBOX | 1414VAC V | NO | 1.5 N | 100 GΩ | 0.3 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.63 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.276 inch | 2.22 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
91615-321ANLF
Amphenol FCi
|
Check for Price | Active | 42 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, DUBOX | 1414VAC V | NO | 1.5 N | 100 GΩ | 0.3 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.63 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.276 inch | 2.22 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |